LogiLink CU0334 USB 2.0 USB-C to USB-A cable Yellow 1.5 m

MPN
CU0334
Brand
LogiLink
EAN-13
4052792077926
Order Code
16-8350
Country of Origin
China
  • Free UK shipping available
View Full Product Range (36)
Qty Unit Price (Ex VAT)
3+ £1.87
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 14 in stock

LogiLink CU0334 is a reliable USB 2.0 USB-C to USB-A cable, presented in a striking yellow colour with a length of 1.5 metres. This cable is designed to comply with USB 2.0 standards, ensuring efficient data transfer rates up to 480 Mbps, making it suitable for tasks such as connecting peripherals and data synchronisation between devices with USB-C and USB-A interfaces. The USB-C® plug is reversible, simplifying connections and enhancing user convenience, while its USB-A counterpart maintains backward compatibility with older systems. Engineers will find this cable useful in diverse applications ranging from prototyping in development environments to testing and diagnostics in laboratory settings, where reliable connectivity is paramount. The robust construction of the CU0334 ensures durability in frequent-use scenarios, offering a practical solution for both consumer electronics and professional equipment.
Cable Length 1.5m
Connector 1 USB 2.0 A
Connector 2 USB C male
Colour Yellow
Type USB-C cable
Cable Design Round
Cable Type USB 2.0
Connection Type USB-C® to USB-A
Connector Version straight
Max. power 60 W @ 20 V / 3.0 A
Product Type USB-C cable
Transfer Rate (max.) 480 MBit/s

Reviews

Be the first to submit a review

Trustpilot