LogiLink CU0333 USB-C cable USB 2.0 Yellow 1m USB-A to USB-C plug

MPN
CU0333
Brand
LogiLink
EAN-13
4052792077919
Order Code
16-8349
Country of Origin
China
  • Free UK shipping available
View Full Product Range (36)
Qty Unit Price (Ex VAT)
5+ £1.50
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 36 in stock

LogiLink CU0333 is a USB-C cable designed for reliable data transfer and charging applications, featuring a USB 2.0 standard for speeds up to 480 Mbps. This USB cable assembly measures 1 metre in length and presents a USB-A plug on one end with a USB-C plug on the other, providing a versatile connection solution for various devices that require a USB-C interface. With its distinctive yellow colour, the cable is easily identifiable among other equipment, adding an element of organisation in technical environments. This product is suitable for use in personal computing, consumer electronics, and development settings where seamless connectivity between traditional USB ports and newer USB-C devices is needed.
Cable Length 1m
Connector 1 USB 2.0 A
Connector 2 USB C male
Colour Yellow
Type USB-C cable
Cable Design Round
Cable Type USB 2.0
Connection Type USB-C® to USB-A
Connector Version straight
Max. power 60 W @ 20 V / 3.0 A
Product Type USB-C cable
Transfer Rate (max.) 480 MBit/s

Reviews

Be the first to submit a review

Trustpilot