LogiLink CU0330 USB-C cable USB 2.0 USB-A to USB-C Blue 1 m

MPN
CU0330
Brand
LogiLink
EAN-13
4052792077889
Order Code
16-8346
Country of Origin
China
  • Free UK shipping available
View Full Product Range (36)
Qty Unit Price (Ex VAT)
5+ £1.50
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 83 in stock

LogiLink CU0330 is a robust USB cable assembly designed to facilitate data transfer and charging operations. This cable features a USB 2.0 USB-A plug on one end and a USB-C® plug on the other, ensuring compatibility with a wide range of devices. The cable is constructed with a length of 1 metre and is finished in a distinctive blue colour, providing both functionality and style. Engineered to support USB 2.0 standards, this cable is suitable for a variety of applications, including connecting peripheral devices to computers or laptops, as well as powering and synchronising smartphones and tablets. The durable construction makes it an essential accessory for both professional and personal use where dependable connectivity is required.
Cable Length 1m
Connector 1 USB 2.0 A
Connector 2 USB C male
Colour Blue
Type USB-C cable
Cable Design Round
Cable Type USB 2.0
Connection Type USB-C® to USB-A
Connector Version straight
Max. power 60 W @ 20 V / 3.0 A
Product Type USB-C cable
Transfer Rate (max.) 480 MBit/s

Reviews

Be the first to submit a review

Trustpilot