LogiLink CU0327 Cable USB-C to USB-A Green 1m USB 2.0

MPN
CU0327
Brand
LogiLink
EAN-13
4052792077858
Order Code
16-8343
Country of Origin
China
  • Free UK shipping available
View Full Product Range (36)
Qty Unit Price (Ex VAT)
5+ £1.50
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 142 in stock

LogiLink CU0327 is a versatile cable assembly designed to facilitate connectivity between devices with USB-C and USB-A interfaces. This product features a USB 2.0 specification, ensuring reliable data transfer rates suitable for everyday tasks. Its robust design includes USB-A and USB-C connectors, making it compatible with a wide array of devices, from laptops to smartphones, where USB connectivity is required. Measuring 1 metre in length, the green cable offers sufficient reach for typical desktop or workstation setups. Engineers may find this cable beneficial for applications requiring the linking of legacy USB-A ports to modern USB-C connectors, supporting efficient data communication and charge capabilities across compatible devices.
Cable Length 1m
Connector 1 USB 2.0 A
Connector 2 USB C male
Colour Green
Type USB-C cable
Cable Design Round
Cable Type USB 2.0
Connection Type USB-C® to USB-A
Connector Version straight
Max. power 60 W @ 20 V / 3.0 A
Product Type USB-C cable
Transfer Rate (max.) 480 MBit/s

Reviews

Be the first to submit a review

Trustpilot