LogiLink CU0325 cable USB 2.0 USB-A to USB-C Rose 1.5 m

MPN
CU0325
Brand
LogiLink
EAN-13
4052792077834
Order Code
16-8341
Country of Origin
China
  • Free UK shipping available
View Full Product Range (36)
Qty Unit Price (Ex VAT)
3+ £1.87
10+ £1.84
100+ £1.77
500+ £1.72
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 25 in stock

LogiLink CU0325 is a USB 2.0 cable assembly featuring a USB-A to USB-C connector configuration, with a length of 1.5 metres in a rose colour. This cable is designed to facilitate the connection between devices with USB-C interfaces and host systems utilising USB-A ports, providing a legacy connection solution while ensuring compatibility with modern peripherals. With its standard USB 2.0 specification, it supports data transfer rates of up to 480 Mbps, making it suitable for applications where moderate speed transfer of data is required, such as charging devices or connecting external peripherals to computers. Engineers often employ this type of cable in environments where legacy USB-A ports need to interface with the growing ecosystem of USB-C devices, maintaining connectivity across evolving technological landscapes.
Cable Length 1.5m
Connector 1 USB 2.0 A
Connector 2 USB C male
Colour Rose
Type USB-C cable
Cable Design Round
Cable Type USB 2.0
Connection Type USB-C® to USB-A
Connector Version straight
Max. power 60 W @ 20 V / 3.0 A
Product Type USB-C cable
Transfer Rate (max.) 480 MBit/s

Reviews

Be the first to submit a review

Trustpilot