LogiLink CU0323 USB-C cable USB 2.0 USB-A to USB-C plug 0.5 m Rose

MPN
CU0323
Brand
LogiLink
EAN-13
4052792077810
Order Code
16-8339
Country of Origin
China
  • Free UK shipping available
View Full Product Range (36)
Qty Unit Price (Ex VAT)
5+ £1.31
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 44 in stock

LogiLink CU0323 is a versatile USB-C cable assembly designed for reliable connectivity in various applications. This cable features a USB 2.0 USB-A plug on one end and a USB-C plug on the other, supporting data transfer rates up to 480 Mbps. With a length of 0.5 metres, the rose-coloured cable is ideal for compact setups and limited-space environments where shorter connection distances are necessary. Commonly used in environments requiring efficient data transfer and charging capabilities, such as connecting peripheral devices, smartphones, or tablets to computers or charging adapters, the CU0323 provides a dependable solution for engineers and technicians requiring high-quality cable assemblies. The rose colour adds an identifiable aesthetic within complex wiring arrangements, ensuring easy differentiation among connections.
Cable Length 0.5m
Connector 1 USB 2.0 A
Connector 2 USB C male
Colour Rose
Type USB-C cable
Cable Design Round
Cable Type USB 2.0
Connection Type USB-C® to USB-A
Connector Version straight
Max. power 60 W @ 20 V / 3.0 A
Product Type USB-C cable
Transfer Rate (max.) 480 MBit/s

Reviews

Be the first to submit a review

Trustpilot