LogiLink CU0322 USB-C Cable USB 2.0 1.5m USB-A to USB-C White

MPN
CU0322
Brand
LogiLink
EAN-13
4052792077803
Order Code
16-8338
Country of Origin
China
  • Free UK shipping available
View Full Product Range (36)
Qty Unit Price (Ex VAT)
3+ £1.87
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 557 in stock

LogiLink CU0322 is a USB-C cable assembly designed for straightforward and reliable data transmission tasks in professional and consumer applications. This high-quality cable features a USB-A plug on one end and a USB-C plug on the other, supporting USB 2.0 data transfer rates suitable for connecting legacy devices to newer hardware that utilises the USB-C interface. The cable is 1.5 metres in length, providing ample reach for desktop or portable device connections without excessive slack. Its durable construction makes it suitable for use in various environments, from office settings to light industrial applications, where dependable connectivity is required. The white colouration of the cable is ideal for modern and office aesthetics, complementing devices while maintaining clear visibility for ease of use and installation.
Cable Length 1.5m
Connector 1 USB 2.0 A
Connector 2 USB C male
Colour White
Type USB-C cable
Cable Design Round
Cable Type USB 2.0
Connection Type USB-C® to USB-A
Connector Version straight
Max. power 60 W @ 20 V / 3.0 A
Product Type USB-C cable
Transfer Rate (max.) 480 MBit/s

Reviews

Be the first to submit a review

Trustpilot