LogiLink CU0321 USB-C cable USB 2.0 USB-A to USB-C plug White 1 m

MPN
CU0321
Brand
LogiLink
EAN-13
4052792077797
Order Code
16-8337
Country of Origin
China
  • Free UK shipping available
View Full Product Range (36)
Qty Unit Price (Ex VAT)
5+ £1.50
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched same day - 5 in stockBack-order availability date - 09/11/2026

LogiLink CU0321 is a USB cable assembly that functions as an interface to connect devices equipped with a USB-C port to those with a USB-A port. This cable adheres to the USB 2.0 standard, ensuring reliable data transfer speeds suitable for typical peripherals such as keyboards, mice, and other low-bandwidth devices. It measures 1 metre in length and is finished in white, making it a versatile choice for various environments, from office setups to engineering labs. Engineers might utilise this cable in testing scenarios that require USB-C functionality connected to systems maintained with traditional USB-A ports. The construction is designed to efficiently facilitate connectivity without the need for additional adapters, supporting easy integration into existing configurations.
Cable Length 1m
Connector 1 USB 2.0 A
Connector 2 USB C male
Colour White
Type USB-C cable
Cable Design Round
Cable Type USB 2.0
Connection Type USB-C® to USB-A
Connector Version straight
Max. power 60 W @ 20 V / 3.0 A
Product Type USB-C cable
Transfer Rate (max.) 480 MBit/s

Reviews

Be the first to submit a review

Trustpilot