LogiLink CU0222 USB-C cable White 3.00 m USB 2.0 USB-C plug to socket

MPN
CU0222
Brand
LogiLink
EAN-13
4052792074352
Order Code
16-8335
Country of Origin
China
  • Free UK shipping available
View Full Product Range (36)
Qty Unit Price (Ex VAT)
2+ £4.10
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 8 in stock

LogiLink CU0222 is a USB-C cable designed with precision to provide reliable connectivity over a length of 3.00 metres. The cable features a USB 2.0 interface, connecting a USB-C plug to a USB-C socket, and is presented in a clean white finish. Its primary application lies in facilitating data transfer between devices equipped with USB-C ports, making it suitable for use with a range of modern electronics such as smartphones, tablets, and laptops that require secure and efficient data connectivity. The CU0222 is engineered for compatibility with USB 2.0 standards, ensuring data transfer rates up to 480 Mbps while maintaining robustness and signal integrity across its extended length. This cable assembly is ideal for engineers requiring dependable connections in environments where standard cable lengths are insufficient, providing versatile solutions for both professional and personal use.
Cable Length 3.00m
Connector 1 USB-C
Connector 2 USB C female
Colour White
Type USB-C cable
Cable Design Round
Cable Type USB 2.0
Connector Version straight
Max. power 100 W @ 20 V / 5.0 A
Product Type USB-C cable
Rack size 483 mm (19")
Transfer Rate (max.) 480 MBit/s

Reviews

Be the first to submit a review

Trustpilot