LogiLink CU0221 USB-C cable USB 2.0 plug-socket 2.00m White

MPN
CU0221
Brand
LogiLink
EAN-13
4052792074345
Order Code
16-8334
Country of Origin
China
  • Free UK shipping available
View Full Product Range (36)
Qty Unit Price (Ex VAT)
2+ £3.51
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 76 in stock

LogiLink CU0221 is a USB-C cable assembly featuring a USB 2.0 plug-socket configuration, designed to accommodate connectivity needs across various electronic devices. With a length of 2.00 metres, this white cable provides a reliable connection between USB-C ports, allowing for efficient data transfer and charging applications. The product's USB-C® plug and socket design ensures compatibility with a wide range of devices, supporting both new and legacy systems that utilize the USB-C standard. This cable is commonly employed in environments where extended reach is necessary for device interconnectivity, such as in computer networks, portable electronics, and other digital equipment configurations where data integrity and dependable power transfer are essential.
Cable Length 2.00m
Connector 1 USB-C
Connector 2 USB C female
Colour White
Type USB-C cable
Cable Design Round
Cable Type USB 2.0
Connector Version straight
Max. power 100 W @ 20 V / 5.0 A
Product Type USB-C cable
Rack size 483 mm (19")
Transfer Rate (max.) 480 MBit/s

Reviews

Be the first to submit a review

Trustpilot