LogiLink CU0212 USB-C cable 3.00 m Black USB 2.0 plug to socket

MPN
CU0212
Brand
LogiLink
EAN-13
4052792074321
Order Code
16-8332
Country of Origin
China
  • Free UK shipping available
View Full Product Range (36)
Qty Unit Price (Ex VAT)
2+ £4.06
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 57 in stock

LogiLink CU0212 is a robust USB-C cable measuring 3.00 metres in length and is designed in a black colour. This cable assembly features a USB 2.0 plug connected to a USB-C socket, making it suitable for a variety of applications where USB-C connectivity is required. It is engineered for reliable data transmission and power delivery, adhering to USB 2.0 standards. This cable is commonly used in engineering settings for connecting USB-C enabled devices to older USB 2.0 hosts, maintaining compatibility across different technology generations. Its construction ensures durability and consistent performance in both professional and personal environments.
Cable Length 3.00m
Connector 1 USB-C
Connector 2 USB C female
Colour Black
Type USB-C cable
Cable Design Round
Cable Type USB 2.0
Connector Version straight
Max. power 100 W @ 20 V / 5.0 A
Product Type USB-C cable
Rack size 483 mm (19")
Transfer Rate (max.) 480 MBit/s

Reviews

Be the first to submit a review

Trustpilot