LogiLink CU0211 USB-C cable USB 2.0 plug to socket Black 2.00m

MPN
CU0211
Brand
LogiLink
EAN-13
4052792074314
Order Code
16-8331
Country of Origin
China
  • Free UK shipping available
View Full Product Range (36)
Qty Unit Price (Ex VAT)
2+ £3.53
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 75 in stock

LogiLink CU0211 is a USB-C cable assembly designed for secure and efficient data transfer and charging applications. Featuring a USB 2.0 plug to socket configuration, the cable spans 2.00 metres and is presented in a black finish, ensuring compatibility and ease of integration into various environments. This cable supports the connection of devices with USB-C interfaces, facilitating data rates prescribed by the USB 2.0 standard. It is an ideal solution for extending USB-C connections between devices such as laptops, smartphones, and tablets, particularly in scenarios where flexibility and extended reach are necessary for optimal equipment layout and operation within engineering projects or development settings.
Cable Length 2.00m
Connector 1 USB-C
Connector 2 USB C female
Colour Black
Type USB-C cable
Cable Design Round
Cable Type USB 2.0
Connector Version straight
Max. power 100 W @ 20 V / 5.0 A
Product Type USB-C cable
Transfer Rate (max.) 480 MBit/s

Reviews

Be the first to submit a review

Trustpilot