LogiLink CU0192 USB cable USB 2.0 USB-C plug USB-A plug 1m Black

MPN
CU0192
Brand
LogiLink
EAN-13
4052792069020
Order Code
16-8329
Country of Origin
China
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
2+ £2.80
10+ £2.69
100+ £2.67
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 56 in stock

LogiLink CU0192 is a high-quality USB cable assembly designed to facilitate reliable data transfer between devices equipped with USB-C and USB-A interfaces. This cable supports the USB 2.0 standard, allowing for a data transfer speed of up to 480 Mbps, making it suitable for connecting peripherals such as external hard drives, smartphones, and tablets to computers or chargers. The cable is one metre in length, providing an ideal balance between flexibility and reach, and it is constructed with robust materials to ensure durability. Its black finish adds a professional aesthetic suitable for both consumer electronics and industrial applications where dependable connectivity is required. This cable is particularly useful in environments requiring frequent connections and disconnections, such as in development labs or field applications.
Cable Length 1.00m
Connector 1 USB 2.0 A
Connector 2 USB C male
Colour Black
Type USB 2.0
Cable Design Round
Cable Type USB 2.0
Connection Type USB 2.0
Connector Version angled on one side
Product Type USB cable
Transfer Rate (max.) 480 MBit/s

Reviews

Be the first to submit a review

Trustpilot