LogiLink CU0191 USB cable USB 2.0 USB-C plug Black 2.00 m

MPN
CU0191
Brand
LogiLink
EAN-13
4052792069013
Order Code
16-8328
Country of Origin
China
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £4.83
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 70 in stock

LogiLink CU0191 is a USB cable assembly equipped with a USB 2.0 USB-C plug, designed for seamless connectivity in various electronic applications. This cable, measuring 2.00 metres in length, offers a practical solution for data transfer tasks, ensuring efficient transmission speeds typical of USB 2.0 standards. Encased in a durable black sheath, it is engineered to provide reliable performance in environments where frequent connection and disconnection are customary. This cable is particularly suitable for use in consumer electronics, computing, and peripheral device connectivity, where compactness and universality of the USB-C plug are beneficial. The robust construction of the LogiLink CU0191 ensures dependable operations in typical technical settings.
Cable Length 2.00m
Connector 1 USB-C
Connector 2 USB C male
Colour Black
Type USB 2.0
Cable Design Round
Cable Type USB 2.0
Connection Type USB 2.0
Connections USB-C® plug
Connector Version angled on one side
Product Type USB cable
Rack size 483 mm (19")
Transfer Rate (max.) 480 MBit/s

Reviews

Be the first to submit a review

Trustpilot