LogiLink CU0177 USB cable USB 3.2 Gen 1 USB-A to USB-C 3m

MPN
CU0177
Brand
LogiLink
EAN-13
4052792055269
Order Code
16-8327
Country of Origin
China
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
2+ £4.47
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 185 in stock

LogiLink CU0177 is a USB cable featuring USB 3.2 Gen 1 technology, connecting a USB-A plug to a USB-C plug over a length of 3 metres. This cable supports high-speed data transfer rates consistent with USB 3.2 1st Gen, also known historically as USB 3.0 and USB 3.1 1st Gen, making it suitable for applications requiring efficient data synchronisation or rapid charging between compatible devices. Its design ensures compatibility with a wide range of devices, including those used in data centres, office settings, and personal computing environments. The robust construction and extended length of 3 metres make it ideal for setups where distance poses a challenge, providing enhanced flexibility and accessibility in various professional and industrial contexts.
Cable Length 3.00m
Connector 1 USB 3.2 C
Connector 2 USB C male
Colour Multicolour
Type USB 3.2 1st Gen connector A (USB 3.0)
Cable Design Round
Cable Type USB 3.2 1st Gen (USB 3.0 / USB 3.1 1st Gen)
Cable Use USB 3.2 1st Gen (USB 3.0)
Connector Version straight
No. of A connectors 1
No. of B connections 1
Product Type USB cable
Type A USB 3.2 1st Gen connector A (USB 3.0)
Type B USB 3.2 1st Gen connector C (USB 3.0)

Alternatives (7)

Reviews

Be the first to submit a review

Trustpilot