LogiLink CU0176 USB 3.2 Gen 1 Cable USB-A to USB-C 2m

MPN
CU0176
Brand
LogiLink
EAN-13
4052792055252
Order Code
16-8326
Country of Origin
China
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
2+ £3.29
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 86 in stock

LogiLink CU0176 is a USB 3.2 Gen 1 cable featuring a USB-A plug at one end and a USB-C plug at the other, with a length of 2 metres. The cable, also described as a USB 3.2 1st Gen, offers reversible connectivity through the USB-C plug, which is engineered for robust and flexible use. Compliant with USB standards, this cable supports data transfer rates suitable for USB 3.0 and USB 3.1 1st Gen applications, making it ideal for connecting peripheral devices such as external hard drives, smartphones, and tablets. Engineers utilise this cable for tasks requiring high-speed data transmission or charging of USB-C-enabled devices while maintaining compatibility with older USB-A hardware.
Cable Length 2.00m
Connector 1 USB 3.2 C
Connector 2 USB C male
Colour White
Type USB 3.2 1st Gen connector A (USB 3.0)
Cable Design Round
Cable Type USB 3.2 1st Gen (USB 3.0 / USB 3.1 1st Gen)
Cable Use USB 3.2 1st Gen (USB 3.0)
Connector Version straight
No. of A connectors 1
No. of B connections 1
Product Type USB cable
Type A USB 3.2 1st Gen connector A (USB 3.0)
Type B USB 3.2 1st Gen connector C (USB 3.0)

Alternatives (3)

Reviews

Be the first to submit a review

Trustpilot