LogiLink CU0174 USB cable USB-A to USB-C 1.00 m USB 3.2 Gen 1

MPN
CU0174
Brand
LogiLink
EAN-13
4052792055238
Order Code
16-8324
Country of Origin
China
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
2+ £3.02
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 96 in stock

LogiLink CU0174 is a USB cable assembly designed to connect devices equipped with USB Type-A and USB Type-C interfaces. This 1.00-metre cable supports USB 3.2 Gen 1, also referred to as USB 3.0 or USB 3.1 1st Gen, offering data transfer rates up to 5 Gbps. The cable incorporates a USB-A plug on one end and a USB-C plug on the other, ensuring compatibility with a wide range of modern peripherals, including external hard drives, smartphones, and tablets. Its robust construction is suitable for various engineering applications, such as data acquisition systems and device programming setups, where reliable high-speed data transfer is crucial. With its versatile connectivity, the CU0174 facilitates seamless communication between legacy USB-A devices and the newer USB-C interfaces.
Cable Length 1.00m
Connector 1 USB 3.2 C
Connector 2 USB C male
Colour White
Type USB 3.2 1st Gen connector A (USB 3.0)
Cable Design Round
Cable Type USB 3.2 1st Gen (USB 3.0 / USB 3.1 1st Gen)
Cable Use USB 3.2 1st Gen (USB 3.0)
Connector Version straight
No. of A connectors 1
No. of B connections 1
Product Type USB cable
Type A USB 3.2 1st Gen connector A (USB 3.0)
Type B USB 3.2 1st Gen connector C (USB 3.0)

Alternatives (5)

Reviews

Be the first to submit a review

Trustpilot