LogiLink CU0172 USB cable USB 3.2 Gen 1 USB-A to USB-C 0.15 m

MPN
CU0172
Brand
LogiLink
EAN-13
4052792055214
Order Code
16-8322
Country of Origin
China
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
3+ £2.28
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 63 in stock

LogiLink CU0172 is a USB cable designed for efficient data transmission and versatile connectivity, utilising the USB 3.2 Gen 1 standard. This cable features a USB-A plug on one end and a USB-C plug on the other, providing a straightforward solution for connecting devices with differing port types. With a length of 0.15 metres, it is ideally suited for short-distance connections in environments where space is limited. Engineers may deploy this cable in applications requiring high-speed data transfer, such as connecting peripherals to computers, charging devices, or integrating with hubs that support USB 3.0 or USB 3.1 1st Gen standards. Its robust construction ensures reliability and performance in both professional and consumer-grade electronic setups.
Cable Length 0.15m
Connector 1 USB 3.2 C
Connector 2 USB C male
Colour White
Type USB 3.2 1st Gen connector A (USB 3.0)
Cable Design Round
Cable Type USB 3.2 1st Gen (USB 3.0 / USB 3.1 1st Gen)
Cable Use USB 3.2 1st Gen (USB 3.0)
Connector Version straight
No. of A connectors 1
No. of B connections 1
Product Type USB cable
Type A USB 3.2 1st Gen connector A (USB 3.0)
Type B USB 3.2 1st Gen connector C (USB 3.0)

Alternatives (7)

Reviews

Be the first to submit a review

Trustpilot