LogiLink CU0170 USB cable USB-A to USB-C 3.2 Gen 1 2m black

MPN
CU0170
Brand
LogiLink
EAN-13
4052792055191
Order Code
16-8320
Country of Origin
China
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
2+ £3.34
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 603 in stock

LogiLink's CU0170 is a USB cable assembly featuring a USB-A plug to USB-C plug configuration, conforming to the USB 3.2 Gen 1 standard. This cable spans a length of 2 metres and is designed in black, offering a reliable connection for data transfer and power delivery between devices with differing USB interfaces. With data transfer rates of up to 5 Gbps, it effectively supports high-speed data communication, making it suitable for applications including peripheral connectivity, charging compatible devices, and facilitating file transfers between devices such as computers, smartphones, and tablets. The cable's robust construction ensures durability and consistent performance in both consumer and professional settings, providing a versatile solution for engineers requiring dependable and efficient connectivity in technical environments.
Cable Length 2.00m
Connector 1 USB 3.2 C
Connector 2 USB C male
Colour Multicolour
Type USB 3.2 1st Gen connector A (USB 3.0)
Cable Design Round
Cable Type USB 3.2 1st Gen (USB 3.0 / USB 3.1 1st Gen)
Cable Use USB 3.2 1st Gen (USB 3.0)
Connector Version straight
No. of A connectors 1
No. of B connections 1
Product Type USB cable
Type A USB 3.2 1st Gen connector A (USB 3.0)
Type B USB 3.2 1st Gen connector C (USB 3.0)

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot