LogiLink CU0166 USB 3.2 Gen 1 cable USB-A to USB-C 0.15m Black

MPN
CU0166
Brand
LogiLink
EAN-13
4052792055153
Order Code
16-8316
Country of Origin
China
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
2+ £2.37
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 193 in stock

LogiLink's CU0166 is a USB 3.2 Gen 1 cable designed to facilitate connections between devices with USB-A and USB-C ports, measuring 0.15 metres in length and presented in a black finish. This cable supports data transfer speeds typical of USB 3.2 Gen 1, formerly known as USB 3.0 and USB 3.1 Gen 1, enabling efficient and reliable data communication between compatible devices. The use of a USB-A plug paired with a USB-C plug makes it suitable for connecting older laptops or desktop PCs to modern peripherals and devices such as smartphones, tablets, or external hard drives. Its compact length is particularly beneficial in environments where space is limited, such as rack-mounted systems or portable workstations in field operations. This versatility and performance make the CU0166 an essential component in industrial, commercial, and technological engineering applications.
Cable Length 0.15m
Connector 1 USB 3.2 C
Connector 2 USB C male
Colour Black
Type USB 3.2 1st Gen connector A (USB 3.0)
Cable Design Round
Cable Type USB 3.2 1st Gen (USB 3.0 / USB 3.1 1st Gen)
Cable Use USB 3.2 1st Gen (USB 3.0)
Connector Version straight
No. of A connectors 1
No. of B connections 1
Product Type USB cable
Type A USB 3.2 1st Gen connector A (USB 3.0)
Type B USB 3.2 1st Gen connector C (USB 3.0)

Alternatives (7)

Reviews

Be the first to submit a review

Trustpilot