LogiLink CU0013B USB cable 2.0 USB-A socket to plug 1.50 m length

MPN
CU0013B
Brand
LogiLink
EAN-13
4260113564950
Order Code
16-8310
Country of Origin
China
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
2+ £5.24
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 28 in stock

LogiLink CU0013B is a reliable USB Cable Assembly designed to connect devices via USB 2.0, featuring a USB-A socket on one end and a USB-A plug on the other. Measuring 1.50 metres in length, this cable facilitates efficient data transfer and power supply between compatible electronics, adhering to USB 2.0 specifications for speeds up to 480 Mbps. Typical applications include connecting computers to peripherals such as printers, external hard drives, or other USB-enabled devices where dependable performance is essential. The cable's durable construction provides robust connectivity, making it suitable for both office environments and home setups seeking stable USB connections.
Cable Length 1.50m
Connector 1 USB 2.0 A
Connector 2 USB A
Colour Black
Type USB 2.0
Cable Design Round
Cable Type USB 2.0
Connector Version straight
Product Type USB cable
Transfer Rate (max.) 480 MBit/s
Weight 0.120

Reviews

Be the first to submit a review

Trustpilot