LogiLink CU0007 USB cable 2.0 A to Micro-B plug 1m Black

MPN
n/a
Brand
LogiLink
EAN-13
4052792001624
Order Code
16-8431
Country of Origin
China
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
5+ £0.978
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 93 in stock

LogiLink CU0007 is a USB cable assembly featuring a USB 2.0 USB-A plug and a USB Micro-B plug, designed to provide efficient data transfer and charging capabilities over a 1 metre length. The cable is constructed with high-quality materials to ensure reliable connectivity and durability, suitable for various electronic devices that require USB 2.0 communication. Its black colour aids in blending seamlessly with most electronic setups while minimising visual clutter. Typical applications for this USB cable include connecting smartphones, tablets, digital cameras, and other portable devices to computers or charging adapters for data synchronisation and power supply. The design and construction meet industry standards, making it a dependable component for engineers and technicians requiring adaptable and compact cable solutions.
Cable Length 1.00m
Connector 1 USB 2.0 A male
Connector 2 Micro-B male
Colour Black
Type USB 2.0
Cable Design Round
Cable Type USB 2.0
Connector Version straight
Product Type USB cable
Transfer Rate (max.) 480 MBit/s

Reviews

Be the first to submit a review

Trustpilot