LogiLink CHV0101 HDMI AV Cable 1x HDMI plug 1x HDMI plug 15 m Black

MPN
CHV0101
Brand
LogiLink
EAN-13
4052792063370
Order Code
16-8267
Country of Origin
China
  • Free UK shipping available
View Full Product Range (13)
Qty Was Unit Price (Ex VAT)
1+ £51.94 £50.94
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

LogiLink CHV0101 is a high-quality HDMI AV cable designed to provide reliable audio and video transmission over a length of 15 metres. It features connectors with one HDMI plug on each end, facilitating seamless connectivity between devices such as televisions, computer monitors, and projectors. This audio and visual cable supports a vast range of applications, including linking PCs to screens or enabling high-definition video streaming from multimedia devices. Constructed with durable materials, the CHV0101 ensures stable signal integrity over extended distances, making it an ideal choice for both consumer electronics setups and professional AV installations where dependable performance is crucial. Its robust build and extended reach cater to the needs of those requiring flexible, long-distance cable solutions in both home and professional environments.
Connector 1 HDMI plug
Connector 2 HDMI
Length 15m
Colour Black
Type AV Cable
Cable Design Round
Cable Use AV
No. of A connectors 1
No. of B connections 1
Type B HDMI plug
Weight 1.267kg

Reviews

Be the first to submit a review

Trustpilot