LogiLink CHV0100 HDMI AV Cable Black 10 m 1x HDMI plug to 1x HDMI plug

MPN
CHV0100
Brand
LogiLink
EAN-13
4052792063363
Order Code
16-8266
Country of Origin
China
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £43.73
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 16 in stock

LogiLink CHV0100 is an HDMI AV cable designed to facilitate high-quality audio and video transmission between devices. This 10-metre black cable features a plug at each end, allowing it to connect devices equipped with HDMI interfaces, such as televisions, PC screens, and monitors. Engineered for efficiency in transmitting digital video and audio signals, it supports applications that demand reliable and clear signal quality, making it ideal for professional environments such as broadcasting, video editing, and high-definition audio-visual presentations. The durable construction ensures long-term performance, making it a practical choice for both domestic and industrial settings where devices positioned at a distance require seamless connectivity.
Connector 1 HDMI plug
Connector 2 HDMI
Length 10m
Colour Black
Type AV Cable
Cable Design Round
Cable Use AV
No. of A connectors 1
No. of B connections 1
Type B HDMI plug
Weight 0.892kg

Reviews

Be the first to submit a review

Trustpilot