LogiLink CHB1110 HDMI Cable Black 4K UHD 10 m HDMI-A plug to HDMI-A plug

MPN
CHB1110
Brand
LogiLink
EAN-13
4052792005561
Order Code
16-8265
Country of Origin
China
  • Free UK shipping available
View Full Product Range (39)
Qty Unit Price (Ex VAT)
1+ £19.29
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

LogiLink CHB1110 is a robust HDMI cable designed for high-performance audio and visual transmissions. It features HDMI-A plug to HDMI-A plug connections and spans a length of 10.00 metres, offering extensive reach for various setups. Engineered to support 4K UHD resolution, this black cable ensures superior video and audio quality, making it ideal for connecting high-definition monitors, screens, and other display devices. Its durable construction and capacity to minimise signal loss make it particularly suitable for professional environments such as broadcasting stations and engineering applications requiring high fidelity audiovisual output. This versatile cable is an essential component for linking digital video sources to displays, ensuring reliable connectivity in both domestic and industrial contexts.
Connector 1 HDMI
Connector 2 HDMI
Length 10m
Colour Black
Type HDMI cable
AWG 28
Cable features 4K UHD
Cable Use TV/monitor
Cable version HDMI High Speed + Ethernet
Signal flow Bidirectional
Video resolution 3840 x 2160 Pixel
Weight 0.763kg

Alternatives (6)

Reviews

Be the first to submit a review

Trustpilot