LogiLink CHA0106 HDMI AV Cable Black-grey 3 m 1x HDMI plug to 1x HDMI plug

MPN
CHA0106
Brand
LogiLink
EAN-13
4052792062199
Order Code
16-8264
Country of Origin
China
View Full Product Range (13)
Qty Was Unit Price (Ex VAT)
1+ £10.28 £10.18
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

LogiLink CHA0106 is an HDMI AV cable designed to facilitate high-quality audio and video transmission. This cable features one HDMI plug at each end, supporting digital connectivity across a length of 3 metres. The alternating black-grey colour scheme offers a distinctive visual identifier for easy cable management. Typically classified under audio and visual cables, this product is engineered to seamlessly transmit digital signals, making it suitable for use with televisions, PC screens, and monitors. The HDMI connectors ensure compatibility with a wide range of devices, promoting efficient signal transference in both home and professional environments where reliable media playback is required.
Connector 1 HDMI plug
Connector 2 HDMI
Length 3m
Colour Black
Type AV Cable
Cable Design Round
Cable Use AV
No. of A connectors 1
No. of B connections 1
Type B HDMI plug

Reviews

Be the first to submit a review

Trustpilot