LogiLink CHA0105 HDMI AV Cable 2 m Black-grey 1x HDMI plug to 1x HDMI plug

MPN
CHA0105
Brand
LogiLink
EAN-13
4052792062182
Order Code
16-8263
Country of Origin
China
View Full Product Range (13)
Qty Was Unit Price (Ex VAT)
1+ £6.27 £6.22
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

LogiLink CHA0105, featuring a 2-metre HDMI AV cable, is designed to facilitate high-quality audio-visual transmission between devices, presenting a reliable connection in a black-grey colour scheme. The cable consists of one HDMI plug at each end, providing seamless compatibility with modern audio-visual equipment, such as televisions, monitors, and computer screens. Constructed to support both audio and video signals, this cable ensures an uninterrupted and efficient transfer of data, making it ideal for applications that require high-definition multimedia interfacing. Engineers can utilise this robust solution for setting up A/V systems where a stable and high-bandwidth link is necessary, such as home theatres, office presentations, or digital signage systems. Its design ensures resilience against EMI and minimal signal interference, preserving the integrity of the transmitted content.
Connector 1 HDMI plug
Connector 2 HDMI
Length 2m
Colour Black
Type AV Cable
Cable Design Round
Cable Use AV
No. of A connectors 1
No. of B connections 1
Type B HDMI plug

Reviews

Be the first to submit a review

Trustpilot