LogiLink CHA0103 HDMI AV Cable Black-grey 5m HDMI plug to plug

MPN
CHA0103
Brand
LogiLink
EAN-13
4052792062168
Order Code
16-8261
Country of Origin
China
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £11.53
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 15 in stock

LogiLink CHA0103 is a high-quality audio and visual cable designed for seamless video and audio transmission. This product features dual HDMI plugs, ensuring compatibility with a wide range of modern digital devices such as televisions, PC monitors, and AV equipment. The cable is five metres long and finished in black-grey, offering ample length for versatile placement in home or professional setups. It supports high-definition video and audio signals, making it suitable for applications that require reliable connectivity, such as home entertainment systems, conference room setups, and digital signage installations. The durable construction and precise engineering of the CHA0103 ensure consistent performance and longevity in demanding environments.
Connector 1 HDMI plug
Connector 2 HDMI
Length 5m
Colour Black
Type AV Cable
Cable Design Round
Cable Use AV
No. of A connectors 1
No. of B connections 1
Type B HDMI plug

Reviews

Be the first to submit a review

Trustpilot