LogiLink CHA0100 HDMI AV cable 1 m Black-grey plug to plug Audio Visual Cable

MPN
CHA0100
Brand
LogiLink
EAN-13
4052792062137
Order Code
16-8258
Country of Origin
China
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £4.91
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 18 in stock

LogiLink CHA0100 is an HDMI AV cable that features a length of 1 metre and comes in a black-grey colour scheme. This cable is designed for reliable high-definition audio and visual transmission, equipped with HDMI connectors on both ends, facilitating secure digital connections between devices. It is well-suited for applications requiring the delivery of both audio and video signals, such as connecting a television to a PC or a monitor. Engineered to support high-speed data transfer and excellent signal quality, the CHA0100 ensures minimal signal loss and interference during transmission. Its robust design makes it ideal for both professional and home entertainment setups, providing a seamless connection pathway for modern multimedia equipment.
Connector 1 HDMI plug
Connector 2 HDMI
Length 1m
Colour Black
Type AV Cable
Cable Design Round
Cable Use AV
No. of A connectors 1
No. of B connections 1
Type B HDMI plug

Reviews

Be the first to submit a review

Trustpilot