LogiLink CH0103 HDMI AV Cable Black 5 m 1x HDMI plug to 1x HDMI plug

MPN
CH0103
Brand
LogiLink
EAN-13
4052792064612
Order Code
16-8257
Country of Origin
China
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £4.35
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 115 in stock

LogiLink CH0103 is an audio and visual cable designed for optimal transmission of high-definition digital audio and video signals. This product features two HDMI plugs connected by a robust 5-metre cable, providing seamless connectivity between devices such as televisions, computer monitors, and multimedia projectors. Engineered to support high-quality signal transmission, the LogiLink HDMI AV cable ensures minimal signal loss and superior picture and sound quality. This cable is particularly suited for professional applications where reliable and uninterrupted AV signal transfer is essential, such as in conference room setups, home theatre systems, and high-performance computing environments. Its black, durable design complements various professional and personal settings, allowing for flexible and discreet installation.
Connector 1 HDMI plug
Connector 2 HDMI
Length 5m
Colour Black
Type AV Cable
Cable Design Round
Cable Use AV
No. of A connectors 1
No. of B connections 1
Type B HDMI plug
Weight 0.293kg

Reviews

Be the first to submit a review

Trustpilot