LogiLink CH0102 HDMI AV Cable 1x HDMI plug - 1x HDMI plug 3 m Black

MPN
CH0102
Brand
LogiLink
EAN-13
4052792064605
Order Code
16-8256
Country of Origin
China
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
2+ £3.01
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 168 in stock

LogiLink CH0102 is an audio and visual cable designed with a high-definition multimedia interface to facilitate efficient video and audio transmission. This product features two HDMI plugs, ensuring optimal connectivity between devices such as televisions, PC screens, and monitors over a length of 3 metres. The HDMI AV cable is finished in black, providing durability and a seamless appearance in professional settings. Engineered for reliable performance, this cable is ideal for connecting digital audio-visual devices, delivering high-quality signals suited for both domestic and commercial applications such as home theatres, office displays, and multimedia presentations.
Connector 1 HDMI plug
Connector 2 HDMI
Length 3m
Colour Black
Type AV Cable
Cable Design Round
Cable Use AV
No. of A connectors 1
No. of B connections 1
Type B HDMI plug
Weight 0.090kg

Reviews

Be the first to submit a review

Trustpilot