LogiLink CH0100 HDMI Cable Black 1 m 1x HDMI plug to 1x HDMI plug

MPN
CH0100
Brand
LogiLink
EAN-13
4052792064582
Order Code
16-8254
Country of Origin
China
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
3+ £1.97
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 39 in stock

LogiLink CH0100 is an audio and visual cable engineered for high-definition video and audio transmission. The cable extends to a length of 1 metre and is equipped with a standard HDMI plug on both ends, making it suitable for connecting various devices such as televisions, PC screens, and monitors. Its robust design supports high-quality audio-video signals, ensuring minimal signal degradation over the connection. The LogiLink CH0100 is particularly useful in engineering applications requiring reliable data transfer between digital displays and sources, such as home entertainment systems or professional audio-visual installations. By ensuring compatibility between HDMI-enabled devices, this cable provides a seamless experience for video and audio data transmission.
Connector 1 HDMI plug
Connector 2 HDMI
Length 1m
Colour Black
Type AV Cable
Cable Design Round
Cable Use AV
No. of A connectors 1
No. of B connections 1
Type B HDMI plug
Weight 0.053kg

Reviews

Be the first to submit a review

Trustpilot