LogiLink CH0076 HDMI cable 0.20 m Black 4K UHD Monitor Audio Visual Cables

MPN
CH0076
Brand
LogiLink
EAN-13
4052792040555
Order Code
16-8253
Country of Origin
China
  • Free UK shipping available
View Full Product Range (39)
Qty Unit Price (Ex VAT)
3+ £2.21
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 234 in stock

LogiLink CH0076 is an HDMI cable designed to deliver superior audio and visual performance, identified by its Manufacturer’s Part Number, 04052792040555. This cable is a short 0.20-metre, black HDMI-A plug to HDMI-A plug connector, specifically engineered for applications requiring high-definition digital connectivity, supporting 4K UHD resolutions. It is ideal for interfacing between various audio-visual components such as monitors, screen displays, HDTVs, and projectors. The cable's robust construction ensures reliable signal transmission, making it suitable for professional and consumer electronics environments that demand quality and consistency in high-definition audio and video communication.
Connector 1 HDMI
Connector 2 HDMI
Length 0.2m
Colour Black
Type HDMI cable
AWG 32
Cable features 4K UHD
Cable Use TV/monitor
Cable version HDMI High Speed + Ethernet
Signal flow Bidirectional
Video resolution 3840 x 2160 Pixel
Weight 0.026kg

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot