LogiLink CH0066 HDMI cable 10m Black 4K UHD Audio Return Ch Gold Plated Conns

MPN
CH0066
Brand
LogiLink
EAN-13
4052792045499
Order Code
16-8252
Country of Origin
China
  • Free UK shipping available
View Full Product Range (39)
Qty Unit Price (Ex VAT)
1+ £19.03
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 23 in stock

LogiLink CH0066 is a high-quality HDMI cable designed for audio and visual connectivity, featuring HDMI-A plug to HDMI-A plug connections over a length of 10.00 meters. Engineered to support 4K UHD resolution, it ensures optimal display performance in professional and home entertainment systems, enabling precise signal transmission with minimal interference. The gold-plated connectors enhance conductivity and reduce signal loss, while the integrated Audio Return Channel allows for the simultaneous streaming of audio and video signals in applications such as connecting HDTVs to AV receivers or computer monitors to multimedia devices. This cable is ideal for diverse engineering applications that require high-definition video and audio, such as connecting digital displays to gaming consoles, computers, projectors, and other compatible equipment. The durable black outer sheath provides additional protection, ensuring long-lasting performance even under frequent use.
Connector 1 HDMI
Connector 2 HDMI
Length 10m
Colour Black
Type HDMI cable
Cable Design Round
Cable Use TV/monitor
Cable version HDMI High Speed + Ethernet
Signal flow Bidirectional
Weight 0.849kg

Alternatives (6)

Reviews

Be the first to submit a review

Trustpilot