LogiLink CH0055 HDMI cable 4K UHD Black 20 m

MPN
CH0055
Brand
LogiLink
EAN-13
4052792000832
Order Code
16-8246
Country of Origin
China
  • Free UK shipping available
View Full Product Range (39)
Qty Unit Price (Ex VAT)
1+ £62.14
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

LogiLink CH0055 is an HDMI cable designed for high-performance audio and visual applications, featuring a length of 20 metres and a black outer jacket. This HDMI-A to HDMI-A plug cable supports 4K UHD resolution, making it suitable for connecting monitors, screens, and displays where high-definition video quality is required. The cable is constructed to provide reliable signal transmission over extended distances, which is essential for both residential and commercial environments where devices such as televisions, projectors, or multimedia systems need to be interconnected. The durable build and high-quality connectors ensure a stable connection, making it an ideal choice for engineers and technicians working in professional audio-visual setups or requiring robust solutions for transmitting high-resolution video and audio signals.
Connector 1 HDMI
Connector 2 HDMI
Length 20m
Colour Black
Type HDMI cable
AWG 32
Cable features 4K UHD
Cable Use TV/monitor
Cable version HDMI High Speed + Ethernet
Rack size 483 mm (19")
Signal flow Bidirectional
Video resolution 3840 x 2160 Pixel
Weight 2.040kg

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot