LogiLink CH0054 HDMI Cable 4K UHD 15 m Black HDMI-A plug to HDMI-A plug

MPN
CH0054
Brand
LogiLink
EAN-13
4052792000825
Order Code
16-8245
Country of Origin
China
  • Free UK shipping available
View Full Product Range (39)
Qty Unit Price (Ex VAT)
1+ £26.80
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 30 in stock

LogiLink CH0054 is an HDMI cable designed to deliver high-quality audio and visual signals across long distances, featuring HDMI-A plug to HDMI-A plug connections. This cable, with a length of 15 metres, supports 4K UHD resolution, making it suitable for applications requiring high-definition video transfer such as in home theatres, professional AV setups, and digital signage. The robust construction ensures reliable performance and signal integrity, ideal for connecting displays, monitors, and other compatible devices where extended reach is necessary. Its black outer jacket offers a professional appearance and durability, addressing the demanding needs of both consumer and professional environments. Given its capabilities, the CH0054 is particularly well-suited for use in engineering and IT settings where precise and stable transmission of audiovisual data is critical.
Connector 1 HDMI
Connector 2 HDMI
Length 15m
Colour Black
Type HDMI cable
AWG 32
Cable features 4K UHD
Cable Use TV/monitor
Cable version HDMI High Speed + Ethernet
Signal flow Bidirectional
Video resolution 3840 x 2160 Pixel
Weight 1.227kg

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot