LogiLink CH0053 HDMI Cable Black 10m 4K UHD HDMI-A plug to HDMI-A plug

MPN
CH0053
Brand
LogiLink
EAN-13
4052792000818
Order Code
16-8244
Country of Origin
China
  • Free UK shipping available
View Full Product Range (39)
Qty Unit Price (Ex VAT)
1+ £15.69
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 66 in stock

LogiLink CH0053, designated with the EAN 04052792000818, is a high-quality 10-metre HDMI cable tailored for both audio and visual applications. This HDMI-A plug to HDMI-A plug cable is engineered to support 4K Ultra High Definition (UHD) video resolutions, ensuring the transmission of clear and detailed images, making it suitable for connecting displays, monitors, and other AV equipment to computers, media players, or gaming consoles. Manufactured in a sleek black design, the cable reflects reliability and durability, critical for engineering environments where stable and efficient signal transmission is paramount. It is commonly used in settings such as professional AV installations, engineering labs, and conference rooms, where high-resolution video output and multi-channel audio are necessary for technical presentations and media testing.
Connector 1 HDMI
Connector 2 HDMI
Length 10m
Colour Black
Type HDMI cable
AWG 32
Cable features 4K UHD
Cable Use TV/monitor
Cable version HDMI High Speed + Ethernet
Signal flow Bidirectional
Video resolution 3840 x 2160 Pixel
Weight 0.600kg

Alternatives (19)

Reviews

Be the first to submit a review

Trustpilot