LogiLink CH0045 HDMI Cable Black 7.50 m 4K UHD HDMI-A to HDMI-A

MPN
CH0045
Brand
LogiLink
EAN-13
4052792044911
Order Code
16-8243
Country of Origin
China
  • Free UK shipping available
View Full Product Range (39)
Qty Unit Price (Ex VAT)
1+ £14.41
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 42 in stock

LogiLink CH0045 is a high-definition multimedia interface cable that facilitates ultra-high-definition audio and visual transmission. This HDMI-A to HDMI-A cable is designed to support 4K UHD resolution, ensuring high-quality video and sound across its entire length of 7.50 metres. Encased in a black exterior, the CH0045 is built to meet the demands of modern audio-visual systems, providing a reliable connection for devices such as monitors, screens, and various display units. This cable's robust construction and superior signal integrity make it an ideal choice for applications requiring stable and high-bandwidth data transfer, such as professional video conferencing, high-resolution media playback, and advanced graphics rendering systems. The CH0045 is particularly suited for environments where extended cable length is necessary without compromising performance.
Connector 1 HDMI
Connector 2 HDMI
Length 7.5m
Colour Black
Type HDMI cable
AWG 32
Cable features 4K UHD
Cable Use TV/monitor
Cable version HDMI High Speed + Ethernet
Signal flow Bidirectional
Video resolution 3840 x 2160 Pixel

Alternatives (8)

Reviews

Be the first to submit a review

Trustpilot