LogiLink CH0039 HDMI Cable Black 5.00 m HDMI-A Plug to HDMI-A Plug 4K UHD

MPN
CH0039
Brand
LogiLink
EAN-13
4052792008128
Order Code
16-8242
Country of Origin
China
  • Free UK shipping available
View Full Product Range (39)
Qty Unit Price (Ex VAT)
2+ £6.35
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 55 in stock

LogiLink CH0039 HDMI Cable, with the Manufacturer's Part Number CH0039, is a high-performance display cable engineered for superior audio and video transmission. Designed with HDMI-A plug connectors on both ends, this black cable extends to a length of 5.00 metres, providing ample reach for various setups. It supports 4K Ultra High Definition (UHD) resolutions, making it suitable for applications in home theatres, professional video production, and high-resolution monitor displays. This versatile cable, identified by the barcode 04052792008128, is an essential component in systems requiring reliable and high-quality audio-visual data transfer, ensuring compatibility with a wide range of HDMI-enabled devices.
Connector 1 HDMI
Connector 2 HDMI
Length 5m
Colour Black
Type HDMI cable
AWG 32
Cable features 4K UHD
Cable Use TV/monitor
Cable version HDMI High Speed + Ethernet
Signal flow Bidirectional
Video resolution 3840 x 2160 Pixel
Weight 0.201kg

Alternatives (21)

Reviews

Be the first to submit a review

Trustpilot