LogiLink CH0038 HDMI cable 3m Black 4K UHD HDMI-A to HDMI-A

MPN
CH0038
Brand
LogiLink
EAN-13
4052792008111
Order Code
16-8241
Country of Origin
China
  • Free UK shipping available
View Full Product Range (39)
Qty Unit Price (Ex VAT)
2+ £3.46
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 74 in stock

LogiLink CH0038 is a high-performance HDMI cable designed to deliver superior audio and visual transmission. Featuring HDMI-A plugs on both ends, this 3-metre cable supports 4K UHD resolution, making it ideal for transmitting high-definition signals between devices such as monitors, screens, and AV receivers. The robust construction ensures reliable signal integrity and long-lasting durability under frequent use. This cable is suitable for a variety of applications in both professional and home environments, where high-resolution video and audio connections are required, ensuring seamless integration with modern entertainment or presentation systems. The cable's black outer covering provides a professional aesthetic suitable for any setup.
Connector 1 HDMI
Connector 2 HDMI
Length 3m
Colour Black
Type HDMI cable
AWG 32
Cable features 4K UHD
Cable Use TV/monitor
Cable version HDMI High Speed + Ethernet
Signal flow Bidirectional
Video resolution 3840 x 2160 Pixel
Weight 0.118kg

Alternatives (7)

Reviews

Be the first to submit a review

Trustpilot