LogiLink CH0036 HDMI cable 4K UHD Black 1.50 m HDMI-A plug to HDMI-A plug

MPN
CH0036
Brand
LogiLink
EAN-13
4052792008098
Order Code
16-8240
Country of Origin
China
  • Free UK shipping available
View Full Product Range (39)
Qty Unit Price (Ex VAT)
2+ £3.45
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 78 in stock

LogiLink CH0036 is a high-performance HDMI cable designed to transmit both audio and video signals with clarity and fidelity. This 1.50 metre black cable features HDMI-A plug connectors on both ends and supports 4K UHD resolution, making it suitable for high-definition content delivery. Constructed to the precise standards suitable for HDMI Type Audio & Visual Cables, it provides a reliable connection for devices requiring HDMI connectivity, such as monitors, screens, and displays. Engineered particularly for environments where high-quality video and sound are paramount, the CH0036 is commonly employed in engineering applications like professional AV setups, digital signage, and home entertainment systems. Additionally identified by its global trade item number, 04052792008098, this cable ensures compatibility and performance consistent with advanced high-definition technologies.
Connector 1 HDMI
Connector 2 HDMI
Length 1.5m
Colour Black
Type HDMI cable
AWG 32
Cable features 4K UHD
Cable Use TV/monitor
Cable version HDMI High Speed + Ethernet
Signal flow Bidirectional
Video resolution 3840 x 2160 Pixel
Weight 0.071kg

Alternatives (13)

Reviews

Be the first to submit a review

Trustpilot