LogiLink CH0021 HDMI cable black 1.00m HDMI-A to HDMI-Mini-C 4K UHD

MPN
CH0021
Brand
LogiLink
EAN-13
4052792005851
Order Code
16-8238
Country of Origin
China
  • Free UK shipping available
View Full Product Range (39)
Qty Unit Price (Ex VAT)
2+ £3.18
10+ £3.15
500+ £3.10
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 123 in stock

LogiLink CH0021 is a black HDMI cable designed to connect devices using an HDMI-A plug to an HDMI-Mini-C plug. This 1.00-metre cable supports 4K UHD resolutions, making it suitable for high-definition audio and visual data transmission. Manufactured for reliability and performance, the cable is ideal for connecting digital cameras, camcorders, or portable media players to larger displays such as monitors and TVs. Its construction ensures a stable and robust connection, catering to the needs of engineers and technicians working with high-resolution display systems. The product is part of LogiLink’s range of audio and visual cables with the GTIN 04052792005851.
Connector 1 HDMI
Connector 2 HDMI
Length 1m
Colour Black
Type HDMI cable
AWG 30
Cable features 4K UHD
Cable Use TV/monitor
Cable version HDMI High Speed + Ethernet
Rack size 483 mm (19")
Signal flow Bidirectional
Video resolution 3840 x 2160 Pixel
Weight 0.057kg

Reviews

Be the first to submit a review

Trustpilot