LogiLink CH0005 HDMI cable black 0.50m HDMI-A to HDMI-A 4K UHD

MPN
CH0005
Brand
LogiLink
EAN-13
4052792033304
Order Code
16-8237
Country of Origin
China
  • Free UK shipping available
View Full Product Range (39)
Qty Unit Price (Ex VAT)
3+ £2.91
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 71 in stock

LogiLink CH0005 is a high-quality HDMI cable designed for precise audio and visual signal transmission. Featuring HDMI-A to HDMI-A connections, this 0.50-metre cable supports 4K UHD resolution, making it ideal for applications requiring high-definition displays. Its robust design and black colour offer durability and a discreet appearance when routed within desktop setups or behind monitors. Suitable for connecting digital displays to various devices such as computers, Blu-ray players, or gaming consoles, this cable is engineered to maintain optimal signal integrity. The LogiLink CH0005 is an excellent choice for engineers needing reliable screen connectivity in both professional and personal environments.
Connector 1 HDMI
Connector 2 HDMI
Length 0.5m
Colour Black
Type HDMI cable
AWG 32
Cable features 4K UHD
Cable Use TV/monitor
Cable version HDMI High Speed + Ethernet
Signal flow Bidirectional
Video resolution 3840 x 2160 Pixel

Alternatives (7)

Reviews

Be the first to submit a review

Trustpilot