LogiLink CDA0106 DisplayPort Cable Black grey 3 m

MPN
CDA0106
Brand
LogiLink
EAN-13
4052792062083
Order Code
16-8233
Country of Origin
China
  • Free UK shipping available
View Full Product Range (39)
Qty Unit Price (Ex VAT)
1+ £7.91
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 15 in stock

LogiLink CDA0106 is an audio visual cable designed specifically for quality video and audio transmission between display devices. As a DisplayPort to DisplayPort cable, it features connectors on both ends to facilitate seamless connection between devices such as TVs, PC screens, and monitors. This cable measures 3 metres in length and is coloured in black and grey, providing sufficient reach and versatility for various setup configurations. Typically used in engineering applications where high-definition video output is necessary, the cable supports advanced display technologies and ensures reliable data transfer, maintaining signal integrity across extended distances. Its compatibility with a range of multimedia devices makes it a practical choice for both professional and personal use.
Connector 1 DisplayPort
Connector 2 DisplayPort
Length 3m
Colour Black
Type AV Cable
Cable Design Round
Cable Use AV
No. of A connectors 1
No. of B connections 1
Type B DisplayPort

Reviews

Be the first to submit a review

Trustpilot