LogiLink CDA0102 DisplayPort cable 3 m black grey AV cable

MPN
CDA0102
Brand
LogiLink
EAN-13
4052792062045
Order Code
16-8229
Country of Origin
China
  • Free UK shipping available
View Full Product Range (39)
Qty Unit Price (Ex VAT)
1+ £7.37
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

LogiLink CDA0102 DisplayPort cable is a 3-metre black and grey audio and visual cable specifically designed for high-fidelity video and audio transmission. Engineered with one DisplayPort connector at each end, it provides seamless connectivity between devices equipped with DisplayPort interfaces such as PCs, monitors, and televisions. This cable facilitates high-definition video and audio signals, making it suitable for professional and home use where superior media quality is required. With its robust construction and reliable performance, the CDA0102 is ideal for applications in settings ranging from conference rooms to personal PC setups, ensuring clear and stable connections for extended periods.
Connector 1 DisplayPort
Connector 2 DisplayPort
Length 3m
Colour Black
Type AV Cable
Cable Design Round
Cable Use AV
No. of A connectors 1
No. of B connections 1
Type B DisplayPort

Reviews

Be the first to submit a review

Trustpilot