LogiLink CDA0101 DisplayPort Cable Black/grey 2 m

MPN
CDA0101
Brand
LogiLink
EAN-13
4052792062038
Order Code
16-8228
Country of Origin
China
  • Free UK shipping available
View Full Product Range (39)
Qty Unit Price (Ex VAT)
1+ £6.12
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 17 in stock

LogiLink CDA0101 is a high-quality audio and visual cable measuring 2 metres, featuring a black and grey colour scheme, and designed for seamless video transmission. Equipped with DisplayPort connectors on both ends, this cable facilitates a secure and reliable connection between compatible devices, such as a PC and a monitor. Its construction supports the transmission of both audio and video signals, making it suitable for applications requiring high-definition video output and synchronised sound. The cable is ideal for engineering environments where stable and clear display connections are essential, particularly in the realms of CAD workstations and digital video editing setups.
Connector 1 DisplayPort
Connector 2 DisplayPort
Length 2m
Colour Black
Type AV Cable
Cable Design Round
Cable Use AV
No. of A connectors 1
No. of B connections 1
Type B DisplayPort

Reviews

Be the first to submit a review

Trustpilot