LogiLink CD0103 DisplayPort AV Cable Black 5m 1xDP to 1xDP

MPN
CD0103
Brand
LogiLink
EAN-13
4052792063585
Order Code
16-8226
Country of Origin
China
  • Free UK shipping available
View Full Product Range (39)
Qty Unit Price (Ex VAT)
1+ £5.04
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 127 in stock

LogiLink CD0103 is a high-quality audio visual cable designed to facilitate seamless video and audio transmission through DisplayPort connections. The cable, measuring 5 metres in length and coloured black, features a DisplayPort connector on each end, making it suitable for connecting devices such as computers and monitors where high-definition display output is required. This cable is engineered to support efficient data transfer between devices, ensuring compatibility and optimal performance in both personal and professional environments. Common applications for this cable include connecting a PC to a monitor or TV, making it an essential component in settings that require reliable video and audio delivery, such as in a home office or corporate workspace.
Connector 1 DisplayPort
Connector 2 DisplayPort
Length 5m
Colour Black
Type AV Cable
Cable Design Round
Cable Use AV
No. of A connectors 1
No. of B connections 1
Rack size 483 mm (19")
Type B DisplayPort

Reviews

Be the first to submit a review

Trustpilot