LogiLink CD0102 DisplayPort AV Cable 3 m Black

MPN
CD0102
Brand
LogiLink
EAN-13
4052792063578
Order Code
16-8225
Country of Origin
China
  • Free UK shipping available
View Full Product Range (39)
Qty Unit Price (Ex VAT)
2+ £3.46
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 108 in stock

LogiLink, CD0102, offers a reliable 3-metre DisplayPort AV cable in black designed for efficient video and audio transmission. This cable features a connector configuration comprising one DisplayPort on each end, facilitating robust connectivity between various devices such as PCs, monitors, and televisions. As an audio and visual cable, it is particularly suited for engineering applications that require high-definition signal integrity, such as linking computer graphics cards to high-resolution monitors. The cable's construction ensures efficient data transfer without signal degradation, making it an ideal choice for environments demanding precise visual display and audio fidelity.
Connector 1 DisplayPort
Connector 2 DisplayPort
Length 3m
Colour Black
Type AV Cable
Cable Design Round
Cable Use AV
No. of A connectors 1
No. of B connections 1
Type B DisplayPort

Reviews

Be the first to submit a review

Trustpilot