LogiLink CD0101 DisplayPort AV Cable 2 m Black

MPN
CD0101
Brand
LogiLink
EAN-13
4052792063561
Order Code
16-8224
Country of Origin
China
  • Free UK shipping available
View Full Product Range (39)
Qty Unit Price (Ex VAT)
2+ £2.97
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 85 in stock

LogiLink CD0101 DisplayPort AV Cable is a reliable audio and video cable designed to deliver high-quality transmission between devices equipped with DisplayPort interfaces. Measuring 2 metres in length and featuring a sleek black design, this cable facilitates seamless connectivity between a range of devices, such as personal computers and monitors, ensuring stable and efficient video and audio signal transmission. Ideal for use in engineering applications requiring high-definition video output, this cable supports various resolutions and refresh rates, making it suitable for tasks demanding precision and clarity. Utilising its robust construction, the LogiLink CD0101 effectively minimises signal loss and interference, enhancing overall performance for users seeking dependable AV solutions.
Connector 1 DisplayPort
Connector 2 DisplayPort
Length 2m
Colour Black
Type AV Cable
Cable Design Round
Cable Use AV
No. of A connectors 1
No. of B connections 1
Rack size 483 mm (19")
Type B DisplayPort

Reviews

Be the first to submit a review

Trustpilot