LogiLink CB0010 USB Cable USB-A to USB-A Black 3.00 m USB 3.2 1st Gen

MPN
n/a
Brand
LogiLink
EAN-13
4052792001068
Order Code
16-8433
Country of Origin
China
  • Quickly find another product in this range by Cable Length:

    1.00m 3.00m
View Full Product Range (2)
Qty Unit Price (Ex VAT)
2+ £3.43
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 14 in stock

LogiLink CB0010 is a USB cable assembly designed for connecting devices with USB-A interfaces. This cable, measuring 3.00 metres in length, features USB 3.2 1st Gen (formerly known as USB 3.0 or USB 3.1 1st Gen) technology, ensuring high-speed data transfer rates suitable for a wide range of applications. Its durable construction in a sleek black finish includes a USB-A plug and a USB-A socket. This cable is ideal for engineers engaging in projects that require reliable data communication between USB-A equipped devices, such as connecting peripherals to a computer workstation or interfacing with custom electronic equipment. The robust compatibility with USB 3.2 1st Gen provides enhanced performance in data-intensive tasks, making it a suitable choice for technical environments.
Cable Length 3.00m
Connector 1 USB A
Connector 2 USB A
Colour Black
Type USB 3.2 Gen 1 (USB 3.0)
Cable Design Round
Cable Type USB 3.2 1st Gen (USB 3.0 / USB 3.1 1st Gen)
Connector Version straight
Product Type USB cable
Transfer Rate (max.) 5 GBit/s

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot